-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX8, PBGA24, BGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FL256LAGBHI020-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
459 In Stock |
|
$4.2844 / $6.0100 | Buy Now |
DISTI #
727-S25FL256LAGBHI20
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 648 |
|
$4.1700 / $5.8300 | Buy Now |
|
Future Electronics | FL-L Series 256 Mb (32 M x 8) 3.6 V 133 MHz Non-Volatile Flash Memory - BGA-24 RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Container: Tray | 0Tray |
|
$4.1700 / $4.3100 | Buy Now |
|
Ameya Holding Limited | IC FLASH 256M SPI 133MHZ 24BGA | 324 |
|
RFQ | |
DISTI #
SP005658101
|
EBV Elektronik | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 24-Pin BGA (Alt: SP005658101) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2768049
|
Farnell | FLASH MEMORY, 256MBIT, BGA-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 143 |
|
$4.2331 / $6.4565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL256LAGBHI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256LAGBHI020
Infineon Technologies AG
Flash, 32MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL256LAGBHI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256LAGBHI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL256LAGBHA023 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHI020 vs S25FL256LAGBHA023 |
S25FL256LAGBHI023 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHI020 vs S25FL256LAGBHI023 |
S25FL256LAGBHV020 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHI020 vs S25FL256LAGBHV020 |
S25FL256LAGBHA020 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHI020 vs S25FL256LAGBHA020 |
S25FL256LAGBHM020 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHI020 vs S25FL256LAGBHM020 |
S25FL256LAGBHB023 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHI020 vs S25FL256LAGBHB023 |
S25FL256LAGBHB020 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHI020 vs S25FL256LAGBHB020 |