There are no models available for this part yet.
Overview of S25FL256LAGNFV013 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S25FL256LAGNFV013 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC6093
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S25FL256LAGNFV013 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
448-S25FL256LAGNFV013CT-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4289 In Stock |
|
$2.9682 / $4.4500 | Buy Now | |
DISTI #
S25FL256LAGNFV013
|
Avnet Americas | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 8-Pin WSON - Tape and Reel (Alt: S25FL256LAGNFV013) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$3.4100 / $4.1250 | Buy Now | |
DISTI #
S25FL256LAGNFV013
|
Avnet Americas | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 8-Pin WSON - Tape and Reel (Alt: S25FL256LAGNFV013) RoHS: Compliant Min Qty: 122 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
$2.7100 / $3.0100 | Buy Now | |
DISTI #
727-S25FL256LANFV013
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$2.7600 / $4.4400 | Order Now | |
Future Electronics | NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.6000 | Buy Now | ||
Rochester Electronics | S25FL256L - (32-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$2.5600 / $3.0100 | Buy Now | ||
DISTI #
SP005661301
|
EBV Elektronik | (Alt: SP005661301) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S25FL256LAGNFV013 by Infineon Technologies AG
Part Data Attributes for S25FL256LAGNFV013 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
WSON-8
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
SOLCC8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
3 V
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.00006 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Type
|
NOR TYPE
|
Width
|
6 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Related Parts for S25FL256LAGNFV013
-
S25FL256LAGNFV010Flash Memories
-
XC7A200T-2FFG1156CField Programmable Gate Arrays
-
OPA4188AIPWROperational Amplifiers
-
S-8351A30MC-J2PT2USwitching Regulator or Controllers
-
S25FS064SDSMFA013EEPROMs
-
S-8244AAFPH-CEFTFUPower Management Circuits
-
AMIS42770ICAW1RGNetwork Interfaces
-
SN65HVD78DRLine Driver or Receivers
-
TPSA106K010R0900Fixed Capacitors