-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX4, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL256SAGMFI000-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10235 In Stock |
|
$3.6025 / $4.1000 | Buy Now |
DISTI #
797-25FL256SAGMFI000
|
Mouser Electronics | NOR Flash 256Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 1140 |
|
$4.1600 / $5.8400 | Buy Now |
|
Future Electronics | 256 Mb (32M x 8) 3 V SMT SPI Serial Flash-NOR Memory - SOIC-16 RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 240 Container: Tray | 3360Tray |
|
$4.1600 / $4.4000 | Buy Now |
|
Future Electronics | 256 Mb (32M x 8) 3 V SMT SPI Serial Flash-NOR Memory - SOIC-16 RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 240 Container: Tray | 1920Tray |
|
$4.0800 | Buy Now |
DISTI #
S25FL256SAGMFI000
|
TME | IC: FLASH memory, 256MbFLASH, SPI, 133MHz, 2.7÷3.6V, SO16, serial Min Qty: 1 | 0 |
|
$4.6200 / $6.7200 | RFQ |
|
Ameya Holding Limited | 570 |
|
RFQ | ||
DISTI #
ICPROM10560
|
Rutronik | SPI NOR Flash 256M x8 SSOP16 RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray |
Stock DE - 240 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.2400 / $7.0200 | Buy Now |
DISTI #
SMC-S25FL256SAGMFI000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1478 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 4080 |
|
$5.2400 / $5.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL256SAGMFI000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGMFI000
Infineon Technologies AG
Flash, 64MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL256SAGMFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256SAGMFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL256SAGMFI000 | Flash, 64MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL256SAGMFI000 vs S25FL256SAGMFI000 |