Part Details for S25FL256SAGNFV000 by Infineon Technologies AG
Overview of S25FL256SAGNFV000 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256SAGNFV000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5937
|
Newark | Flash Memory, 256Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S25FL256SAGNFV000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7800 / $6.0200 | Buy Now |
DISTI #
S25FL256SAGNFV000-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1595 In Stock |
|
$4.2546 / $5.9700 | Buy Now |
DISTI #
S25FL256SAGNFV000
|
Avnet Americas | NOR Flash 256Mbit 256M X 1bit/128M X 2bit/64M X 4bit SPI 3V 8ns 8-Pin WSON Tray - Trays (Alt: S25FL256SAGNFV000) RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 16483 Partner Stock |
|
$4.0176 / $4.8600 | Buy Now |
DISTI #
S25FL256SAGNFV000
|
Avnet Americas | NOR Flash 256Mbit 256M X 1bit/128M X 2bit/64M X 4bit SPI 3V 8ns 8-Pin WSON Tray - Trays (Alt: S25FL256SAGNFV000) RoHS: Not Compliant Min Qty: 1690 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.4330 | Buy Now |
DISTI #
727-S25FL256SAGNF000
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 1656 |
|
$3.9900 / $5.7800 | Buy Now |
|
Future Electronics | 128 Mbit (16 Mbyte)/256 Mbit (32 Mbyte) 3.0V SPI Flash Memory RoHS: Non Compliant pbFree: No Min Qty: 1690 Package Multiple: 1690 Container: Tray | 0Tray |
|
$3.5800 | Buy Now |
DISTI #
S25FL256SAGNFV000
|
Avnet Americas | NOR Flash 256Mbit 256M X 1bit/128M X 2bit/64M X 4bit SPI 3V 8ns 8-Pin WSON Tray - Trays (Alt: S25FL256SAGNFV000) RoHS: Not Compliant Min Qty: 1690 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.4330 | Buy Now |
DISTI #
S25FL256SAGNFV000
|
Avnet Americas | NOR Flash 256Mbit 256M X 1bit/128M X 2bit/64M X 4bit SPI 3V 8ns 8-Pin WSON Tray - Trays (Alt: S25FL256SAGNFV000) RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 16483 Partner Stock |
|
$4.0176 / $4.8600 | Buy Now |
|
Ameya Holding Limited | IC FLASH 256M SPI 133MHZ 8WSON | 828 |
|
RFQ | |
DISTI #
4128080
|
Farnell | FLASH MEMORY, 256MBIT, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.7942 / $6.5983 | Buy Now |
Part Details for S25FL256SAGNFV000
S25FL256SAGNFV000 CAD Models
S25FL256SAGNFV000 Part Data Attributes:
|
S25FL256SAGNFV000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGNFV000
Infineon Technologies AG
256 Mbit (32 MByte) FL-S Flash Memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |