S25FL256SDSBHV210
Description: Flash, 32MX8, PBGA24, FBGA-24

Overview of S25FL256SDSBHV210 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S25FL256SDSBHV210 by Spansion

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-S25FL256SDSBHV210-ND
DigiKey FLASH, 32MX8, PBGA24 Min Qty: 73 Container: Bulk MARKETPLACE PRODUCT 216
In Stock
  • 73 $4.1300
$4.1300 Buy Now
Rochester Electronics S25FL256S - 256-Mbit, 3.0V CMOS Flash Memory ' RoHS: Compliant Status: Active Min Qty: 1 47
  • 1 $4.1700
  • 25 $4.0900
  • 100 $3.9200
  • 500 $3.7500
  • 1,000 $3.5500
$3.5500 / $4.1700 Buy Now

CAD Models for S25FL256SDSBHV210 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL256SDSBHV210 by Spansion

S25FL256SDSBHV210
Spansion
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Package Description
FBGA-24
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
80 MHz
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. S25FL256SDSBHV210
    Spansion
    Flash, 32MX8, PBGA24, FBGA-24
    VS

Related Parts for S25FL256SDSBHV210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL256SDSBHV210 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL256SDSBHV210 by Spansion

Select Manufacturer
Which Manufacturer of S25FL256SDSBHV210 would you like to use for your alert(s)?
  • Please alert me when S25FL256SDSBHV210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL256SDSBHV210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL256SDSBHV210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL256SDSBHV210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL256SDSBHV210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL256SDSBHV210 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: