Part Details for S25FS064SAGMFN010 by Infineon Technologies AG
Overview of S25FS064SAGMFN010 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS064SAGMFN010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
727-S25FS064SAGMFN01
|
Mouser Electronics | NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Tray | 0Tray |
|
$2.1900 | Buy Now |
DISTI #
SP005672217
|
EBV Elektronik | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin SOIC Tray (Alt: SP005672217) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FS064SAGMFN010
S25FS064SAGMFN010 CAD Models
S25FS064SAGMFN010 Part Data Attributes:
|
S25FS064SAGMFN010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS064SAGMFN010
Infineon Technologies AG
Flash, 16MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.283 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.159 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.283 mm | |
Write Protection | HARDWARE/SOFTWARE |