Part Details for S25FS064SDSBHV020 by Infineon Technologies AG
Overview of S25FS064SDSBHV020 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS064SDSBHV020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FS064SDSBHV020-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 24BGA Min Qty: 3380 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2166 | Buy Now |
DISTI #
727-S25FS064SDSBHV02
|
Mouser Electronics | NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3380 Package Multiple: 3380 Container: Tray | 0Tray |
|
$1.8700 | Buy Now |
Part Details for S25FS064SDSBHV020
S25FS064SDSBHV020 CAD Models
S25FS064SDSBHV020 Part Data Attributes
|
S25FS064SDSBHV020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS064SDSBHV020
Infineon Technologies AG
Flash, 16MX4, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAVE MEMORY WIDTH X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |