Part Details for S25FS128SAGNFI101 by Infineon Technologies AG
Overview of S25FS128SAGNFI101 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SAGNFI101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FS128SAGNFI101-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1253 In Stock |
|
$2.4248 / $2.8600 | Buy Now |
DISTI #
S25FS128SAGNFI101
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M x 1bit 8-Pin WSON Tube - Rail/Tube (Alt: S25FS128SAGNFI101) RoHS: Compliant Min Qty: 278 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 543 Partner Stock |
|
$2.2320 / $2.7000 | Buy Now |
DISTI #
S25FS128SAGNFI101
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M x 1bit 8-Pin WSON Tube - Rail/Tube (Alt: S25FS128SAGNFI101) RoHS: Compliant Min Qty: 1485 Package Multiple: 99 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.6966 | Buy Now |
DISTI #
797-25FS128SAGNFI101
|
Mouser Electronics | NOR Flash 128Mb, 1.8V, 133Mhz Serial Flash RoHS: Compliant | 1701 |
|
$2.4200 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1485 Package Multiple: 1485 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.3800 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133 MHz 8-WSON (5x6) RoHS: Compliant pbFree: Yes Min Qty: 1485 Package Multiple: 1485 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.7200 / $2.7800 | Buy Now |
DISTI #
73506122
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2304 | Americas - 645 |
|
$2.7125 / $3.4875 | Buy Now |
DISTI #
C1S159300537306
|
Chip1Stop | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8ns 8-Pin WSON EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 645 |
|
$2.1700 / $2.7900 | Buy Now |
|
Win Source Electronics | IC FLASH 128MBIT SPI/QUAD 8WSON | 2700 |
|
$3.8810 / $5.8210 | Buy Now |
Part Details for S25FS128SAGNFI101
S25FS128SAGNFI101 CAD Models
S25FS128SAGNFI101 Part Data Attributes
|
S25FS128SAGNFI101
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS128SAGNFI101
Infineon Technologies AG
Flash, 16MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS128SAGNFI101
This table gives cross-reference parts and alternative options found for S25FS128SAGNFI101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS128SAGNFI101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS128SAGNFI101 | Flash, 128MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FS128SAGNFI101 vs S25FS128SAGNFI101 |