Part Details for S25FS128SDSMFI1D0 by Infineon Technologies AG
Overview of S25FS128SDSMFI1D0 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SDSMFI1D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FS128SDSMFI1D0-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 2800 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8874 | Buy Now |
DISTI #
S25FS128SDSMFI1D0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M x 1bit 8ns 8-Pin SOIC Tray - Trays (Alt: S25FS128SDSMFI1D0) RoHS: Compliant Min Qty: 234 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3306 Partner Stock |
|
$2.6536 / $3.2100 | Buy Now |
DISTI #
S25FS128SDSMFI1D0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M x 1bit 8ns 8-Pin SOIC Tray - Trays (Alt: S25FS128SDSMFI1D0) RoHS: Compliant Min Qty: 104 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 520 Partner Stock |
|
$2.8500 / $3.5200 | Buy Now |
Part Details for S25FS128SDSMFI1D0
S25FS128SDSMFI1D0 CAD Models
S25FS128SDSMFI1D0 Part Data Attributes
|
S25FS128SDSMFI1D0
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS128SDSMFI1D0
Infineon Technologies AG
Flash, 32MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.283 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.159 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.283 mm | |
Write Protection | HARDWARE/SOFTWARE |