Part Details for S25FS128SDSNFM100 by Infineon Technologies AG
Overview of S25FS128SDSNFM100 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SDSNFM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FS128SDSNFM100-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 980 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2774 | Buy Now |
DISTI #
S25FS128SDSNFM100
|
Avnet Americas | NOR Flash 128Mbit 16M X 8bit Serial 2.7V to 3.6V 8-Pin WSON Tray - Trays (Alt: S25FS128SDSNFM100) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.0318 | Buy Now |
DISTI #
727-25FS128SDSNFM100
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 0 |
|
$5.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Lead time: 10 Weeks | 0 |
|
$4.5300 | Buy Now |
Part Details for S25FS128SDSNFM100
S25FS128SDSNFM100 CAD Models
S25FS128SDSNFM100 Part Data Attributes
|
S25FS128SDSNFM100
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS128SDSNFM100
Infineon Technologies AG
Flash, 16MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |