Part Details for S25FS256SAGBHV203 by Cypress Semiconductor
Overview of S25FS256SAGBHV203 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S25FS256SAGBHV203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1144
|
Newark | Nor/Reel |Cypress Infineon Technologies S25FS256SAGBHV203 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3283 |
|
RFQ |
Part Details for S25FS256SAGBHV203
S25FS256SAGBHV203 CAD Models
S25FS256SAGBHV203 Part Data Attributes
|
S25FS256SAGBHV203
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS256SAGBHV203
Cypress Semiconductor
Memory Controller, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS256SAGBHV203
This table gives cross-reference parts and alternative options found for S25FS256SAGBHV203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS256SAGBHV203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS256SAGBHV200 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SAGBHV203 vs S25FS256SAGBHV200 |
S25FS256SAGBHI203 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SAGBHV203 vs S25FS256SAGBHI203 |
S25FS256SAGBHM200 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SAGBHV203 vs S25FS256SAGBHM200 |
S25FS256SAGBHM203 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SAGBHV203 vs S25FS256SAGBHM203 |
S25FS256SAGBHI200 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SAGBHV203 vs S25FS256SAGBHI200 |
S25FS256SAGBHI201 | Flash, | Infineon Technologies AG | S25FS256SAGBHV203 vs S25FS256SAGBHI201 |