Part Details for S25FS256SDSBHB203 by Infineon Technologies AG
Overview of S25FS256SDSBHB203 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S25FS256SDSBHB203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FS256SDSBHB203TR-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 24BGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4775 | Buy Now |
DISTI #
S25FS256SDSBHB203
|
Avnet Americas | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 24-Pin BGA T/R - Tape and Reel (Alt: S25FS256SDSBHB203) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.4480 | Buy Now |
DISTI #
727-S25FS256SDSBH203
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$4.0000 | Buy Now |
DISTI #
SP005657625
|
EBV Elektronik | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 24-Pin BGA T/R (Alt: SP005657625) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FS256SDSBHB203
S25FS256SDSBHB203 CAD Models
S25FS256SDSBHB203 Part Data Attributes
|
S25FS256SDSBHB203
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS256SDSBHB203
Infineon Technologies AG
Flash, 32MX8, PDGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS256SDSBHB203
This table gives cross-reference parts and alternative options found for S25FS256SDSBHB203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS256SDSBHB203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS256SDSBHV203 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SDSBHB203 vs S25FS256SDSBHV203 |
S25FS256SDSBHI203 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SDSBHB203 vs S25FS256SDSBHI203 |
S25FS256SDSBHV200 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SDSBHB203 vs S25FS256SDSBHV200 |
S25FS256SDSBHI200 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SDSBHB203 vs S25FS256SDSBHI200 |
S25FS256SDSBHM203 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SDSBHB203 vs S25FS256SDSBHM203 |