Part Details for S25FS512SAGBHV210 by Cypress Semiconductor
Overview of S25FS512SAGBHV210 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FS512SAGBHV210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6804
|
Newark | Nor/Tray |Cypress Infineon Technologies S25FS512SAGBHV210 Min Qty: 338 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 338 |
|
$4.5000 | RFQ |
Part Details for S25FS512SAGBHV210
S25FS512SAGBHV210 CAD Models
S25FS512SAGBHV210 Part Data Attributes
|
S25FS512SAGBHV210
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS512SAGBHV210
Cypress Semiconductor
Flash, 128MX4, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT ALSO HAVE MEMORY WIDTH X1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for S25FS512SAGBHV210
This table gives cross-reference parts and alternative options found for S25FS512SAGBHV210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS512SAGBHV210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS512SAGBHV210 | Flash, 64MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FS512SAGBHV210 vs S25FS512SAGBHV210 |