Part Details for S25FS512SAGBHV210 by Infineon Technologies AG
Overview of S25FS512SAGBHV210 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FS512SAGBHV210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FS512SAGBHV210-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 24BGA Min Qty: 338 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8389 | Buy Now |
DISTI #
727-25FS512SAGBHV210
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 318 |
|
$7.5000 / $10.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.7400 | Buy Now |
|
Ameya Holding Limited | 159 |
|
RFQ | ||
DISTI #
SP005657745
|
EBV Elektronik | NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 24-Pin BGA Tray (Alt: SP005657745) RoHS: Compliant Min Qty: 338 Package Multiple: 338 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FS512SAGBHV210
S25FS512SAGBHV210 CAD Models
S25FS512SAGBHV210 Part Data Attributes
|
S25FS512SAGBHV210
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS512SAGBHV210
Infineon Technologies AG
Flash, 64MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS512SAGBHV210
This table gives cross-reference parts and alternative options found for S25FS512SAGBHV210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS512SAGBHV210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS512SAGBHV210 | Flash, 128MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FS512SAGBHV210 vs S25FS512SAGBHV210 |