S25FS512SAGNFA010
Description: Flash, 128MX4, PDSO8, WSON-8

Overview of S25FS512SAGNFA010 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S25FS512SAGNFA010 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC0631
Newark Nor/Tray |Cypress Infineon Technologies S25FS512SAGNFA010 RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Flip Electronics Stock 16059
RFQ

CAD Models for S25FS512SAGNFA010 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FS512SAGNFA010 by Cypress Semiconductor

S25FS512SAGNFA010
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Date Of Intro
2016-10-03
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
8 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FS512SAGNFA010
    Cypress Semiconductor
    Flash, 128MX4, PDSO8, WSON-8
    VS

Related Parts for S25FS512SAGNFA010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FS512SAGNFA010 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FS512SAGNFA010 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25FS512SAGNFA010 would you like to use for your alert(s)?
  • Please alert me when S25FS512SAGNFA010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FS512SAGNFA010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FS512SAGNFA010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FS512SAGNFA010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FS512SAGNFA010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FS512SAGNFA010 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: