Part Details for S25FS512SDSMFV010 by Infineon Technologies AG
Overview of S25FS512SDSMFV010 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FS512SDSMFV010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FS512SDSMFV010-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 2400 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3106 | Buy Now |
DISTI #
S25FS512SDSMFV010
|
Avnet Americas | NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 16-Pin SOIC Tray - Trays (Alt: S25FS512SDSMFV010) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1469 Partner Stock |
|
$6.7704 / $8.1900 | Buy Now |
DISTI #
S25FS512SDSMFV010
|
Avnet Americas | NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 16-Pin SOIC Tray - Trays (Alt: S25FS512SDSMFV010) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 240 Partner Stock |
|
$7.7000 / $9.1700 | Buy Now |
DISTI #
727-25FS512SDSMFV010
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 0 |
|
$6.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks | 0 |
|
$6.7400 | Buy Now |
|
Rochester Electronics | S25FS512S - 512-Mbit MIRRORBIT Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 252 |
|
$6.6800 / $7.8600 | Buy Now |
Part Details for S25FS512SDSMFV010
S25FS512SDSMFV010 CAD Models
S25FS512SDSMFV010 Part Data Attributes
|
S25FS512SDSMFV010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS512SDSMFV010
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |