Part Details for S25HL512TFAMHV013 by Infineon Technologies AG
Overview of S25HL512TFAMHV013 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S25HL512TFAMHV013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25HL512TFAMHV013TR-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1450 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3237 | Buy Now |
DISTI #
S25HL512TFAMHV013
|
Avnet Americas | NOR Flash 512Mbit 64M X 8bit SPI 3V 9ns 16-Pin SOIC T/R - Tape and Reel (Alt: S25HL512TFAMHV013) RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$9.2690 | Buy Now |
DISTI #
727-25HL512TFAMHV013
|
Mouser Electronics | NOR Flash SEMPER RoHS: Compliant | 0 |
|
$8.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0Reel |
|
$7.4800 | Buy Now |
DISTI #
S25HL512TFAMHV013
|
Avnet Americas | NOR Flash 512Mbit 64M X 8bit SPI 3V 9ns 16-Pin SOIC T/R - Tape and Reel (Alt: S25HL512TFAMHV013) RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$9.2690 | Buy Now |
Part Details for S25HL512TFAMHV013
S25HL512TFAMHV013 CAD Models
S25HL512TFAMHV013 Part Data Attributes:
|
S25HL512TFAMHV013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25HL512TFAMHV013
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 25 | |
Endurance | 1280000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00034 A | |
Supply Current-Max | 0.069 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE |