S25HS02GTDPBHB050
Description: Flash,

Overview of S25HS02GTDPBHB050 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S25HS02GTDPBHB050 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 88AH5716
Newark Nor/Tray |Cypress Infineon Technologies S25HS02GTDPBHB050 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Rochester Electronics S25HS02GT - SEMPER NOR Flash Memory RoHS: Compliant Status: Active Min Qty: 1 83
  • 1 $31.1100
  • 25 $30.4800
  • 100 $29.2400
  • 500 $28.0000
  • 1,000 $26.4400
$26.4400 / $31.1100 Buy Now

CAD Models for S25HS02GTDPBHB050 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25HS02GTDPBHB050 by Cypress Semiconductor

S25HS02GTDPBHB050
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
25
Endurance
2560000 Write/Erase Cycles
JESD-30 Code
S-PBGA-B24
Length
8 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
256MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
8 mm
Write Protection
HARDWARE
Want to compare parts?
  1. S25HS02GTDPBHB050
    Cypress Semiconductor
    Flash,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25HS02GTDPBHB050 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25HS02GTDPBHB050 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25HS02GTDPBHB050 would you like to use for your alert(s)?
  • Please alert me when S25HS02GTDPBHB050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25HS02GTDPBHB050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25HS02GTDPBHB050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25HS02GTDPBHB050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25HS02GTDPBHB050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25HS02GTDPBHB050 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: