S25HS02GTDPBHV150
Description: Flash, 256MX8, PBGA24, BGA-24

Overview of S25HS02GTDPBHV150 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S25HS02GTDPBHV150 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S25HS02GTDPBHV150-ND
DigiKey IC FLASH 2GBIT SPI/QUAD 24FBGA Min Qty: 520 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 520 $23.9152
$23.9152 Buy Now
DISTI # S25HS02GTDPBHV150
Avnet Americas NOR Flash 2Gbit 256M X 8bit SPI 3V 9ns 24-Pin BGA Tray - Trays (Alt: S25HS02GTDPBHV150) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 454 Partner Stock
  • 1 $25.5900
  • 25 $24.5600
  • 25 $25.0800
  • 100 $23.5500
$23.5500 / $25.5900 Buy Now
DISTI # S25HS02GTDPBHV150
Avnet Americas NOR Flash 2Gbit 256M X 8bit SPI 3V 9ns 24-Pin BGA Tray - Trays (Alt: S25HS02GTDPBHV150) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 520 $24.3945
$24.3945 Buy Now
DISTI # 727-25HS02GTDPBHV150
Mouser Electronics NOR Flash Y RoHS: Compliant 0
  • 520 $22.9900
$22.9900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Lead time: 8 Weeks 0
  • 520 $21.9400
$21.9400 Buy Now
DISTI # 70347641
Verical NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 Americas - 244
  • 1 $24.1730
$24.1730 Buy Now
Rochester Electronics S25HS02GT - SEMPER NOR Flash Memory RoHS: Compliant Status: Active Min Qty: 1 454
  • 1 $25.5900
  • 25 $25.0800
  • 100 $24.0600
  • 500 $23.0300
  • 1,000 $21.7500
$21.7500 / $25.5900 Buy Now
DISTI # C1S322002001783
Chip1Stop NOR Flash RoHS: Compliant 244
  • 1 $24.1730
$24.1730 Buy Now

CAD Models for S25HS02GTDPBHV150 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25HS02GTDPBHV150 by Infineon Technologies AG

S25HS02GTDPBHV150
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
BGA-24
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Clock Frequency-Max (fCLK)
166 MHz
Data Retention Time-Min
25
Endurance
300000 Write/Erase Cycles
JESD-30 Code
S-PBGA-B24
Length
8 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
256MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.00045 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
8 mm
Write Protection
HARDWARE
Want to compare parts?
  1. S25HS02GTDPBHV150
    Infineon Technologies AG
    Flash, 256MX8, PBGA24, BGA-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25HS02GTDPBHV150 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25HS02GTDPBHV150 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S25HS02GTDPBHV150 would you like to use for your alert(s)?
  • Please alert me when S25HS02GTDPBHV150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25HS02GTDPBHV150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25HS02GTDPBHV150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25HS02GTDPBHV150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25HS02GTDPBHV150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25HS02GTDPBHV150 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: