Part Details for S26HL02GTFGBHB043 by Infineon Technologies AG
Overview of S26HL02GTFGBHB043 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S26HL02GTFGBHB043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S26HL02GTFGBHB043TR-ND
|
DigiKey | IC FLASH 2GBIT HYPERBUS 24FBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.2475 | Buy Now |
DISTI #
S26HL02GTFGBHB043
|
Avnet Americas | NOR Flash 2Gbit 256M X 8 SPI 3V 24-Pin BGA T/R - Tape and Reel (Alt: S26HL02GTFGBHB043) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$41.2300 | Buy Now |
DISTI #
727-26HL02GTFGBHB043
|
Mouser Electronics | NOR Flash SEMPER RoHS: Compliant | 0 |
|
$33.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$33.2500 | Buy Now |
DISTI #
S26HL02GTFGBHB043
|
Avnet Americas | NOR Flash 2Gbit 256M X 8 SPI 3V 24-Pin BGA T/R - Tape and Reel (Alt: S26HL02GTFGBHB043) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$41.2300 | Buy Now |
Part Details for S26HL02GTFGBHB043
S26HL02GTFGBHB043 CAD Models
S26HL02GTFGBHB043 Part Data Attributes:
|
S26HL02GTFGBHB043
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S26HL02GTFGBHB043
Infineon Technologies AG
Flash, 2GX1, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PBGA-B24 | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |