Part Details for S26HS02GTFPBHB040 by Infineon Technologies AG
Overview of S26HS02GTFPBHB040 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S26HS02GTFPBHB040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S26HS02GTFPBHB040-ND
|
DigiKey | IC FLASH 2GBIT HYPERBUS 24FBGA Min Qty: 520 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.6117 | Buy Now |
DISTI #
S26HS02GTFPBHB040
|
Avnet Americas | NOR Flash 2Gbit 256M X 8 SPI 1.8V 24-Pin BGA Tray - Trays (Alt: S26HS02GTFPBHB040) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$38.4474 | Buy Now |
DISTI #
727-26HS02GTFPBHB040
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 0 |
|
$35.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Lead time: 8 Weeks | 0 |
|
$34.5800 | Buy Now |
Part Details for S26HS02GTFPBHB040
S26HS02GTFPBHB040 CAD Models
S26HS02GTFPBHB040 Part Data Attributes
|
S26HS02GTFPBHB040
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S26HS02GTFPBHB040
Infineon Technologies AG
Flash, 2GX1, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max (fCLK) | 166 MHz | |
JESD-30 Code | S-PBGA-B24 | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |