S26HS02GTFPBHM043
Description: Flash, 2GX1, PBGA24, BGA-24

Overview of S26HS02GTFPBHM043 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S26HS02GTFPBHM043 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S26HS02GTFPBHM043TR-ND
DigiKey IC FLASH 2GBIT HYPERBUS 24FBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $37.9169
$37.9169 Buy Now
DISTI # S26HS02GTFPBHM043
Avnet Americas NOR Flash 2Gbit 256M X 8 SPI 1.8V 24-Pin BGA T/R - Tape and Reel (Alt: S26HS02GTFPBHM043) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,000 $40.9355
$40.9355 Buy Now
DISTI # 727-26HS02GTFPBHM043
Mouser Electronics NOR Flash Y RoHS: Compliant 0
  • 2,000 $36.8100
$36.8100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks 0
  • 2,000 $36.8200
$36.8200 Buy Now

CAD Models for S26HS02GTFPBHM043 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S26HS02GTFPBHM043 by Infineon Technologies AG

S26HS02GTFPBHM043
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
BGA-24
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Clock Frequency-Max (fCLK)
166 MHz
JESD-30 Code
S-PBGA-B24
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Number of Words
2147483648 words
Number of Words Code
2000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2GX1
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Screening Level
AEC-Q100
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. S26HS02GTFPBHM043
    Infineon Technologies AG
    Flash, 2GX1, PBGA24, BGA-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S26HS02GTFPBHM043 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S26HS02GTFPBHM043 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S26HS02GTFPBHM043 would you like to use for your alert(s)?
  • Please alert me when S26HS02GTFPBHM043 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S26HS02GTFPBHM043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S26HS02GTFPBHM043 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S26HS02GTFPBHM043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S26HS02GTFPBHM043.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S26HS02GTFPBHM043 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: