S26KL128SDABHB023
Description: Flash, 16MX8, 96ns, PBGA24, FBGA-24

Overview of S26KL128SDABHB023 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S26KL128SDABHB023 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC0737
Newark Nor/Reel |Cypress Infineon Technologies S26KL128SDABHB023 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for S26KL128SDABHB023 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S26KL128SDABHB023 by Cypress Semiconductor

S26KL128SDABHB023
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
96 ns
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. S26KL128SDABHB023
    Cypress Semiconductor
    Flash, 16MX8, 96ns, PBGA24, FBGA-24
    VS

Related Parts for S26KL128SDABHB023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S26KL128SDABHB023 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S26KL128SDABHB023 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S26KL128SDABHB023 would you like to use for your alert(s)?
  • Please alert me when S26KL128SDABHB023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S26KL128SDABHB023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S26KL128SDABHB023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S26KL128SDABHB023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S26KL128SDABHB023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S26KL128SDABHB023 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: