Part Details for S26KS128SDGBHI030 by Cypress Semiconductor
Overview of S26KS128SDGBHI030 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S26KS128SDGBHI030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S26KS512S - 3V 512MBIT, HYPERFLASH 100MHZ RoHS: Compliant Status: Active Min Qty: 1 | 673 |
|
$5.0000 / $5.8800 | Buy Now |
|
Flip Electronics | Stock | 2506 |
|
RFQ |
Part Details for S26KS128SDGBHI030
S26KS128SDGBHI030 CAD Models
S26KS128SDGBHI030 Part Data Attributes:
|
S26KS128SDGBHI030
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S26KS128SDGBHI030
Cypress Semiconductor
Flash, 16MX8, 96ns, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-10-25 | |
Access Time-Max | 96 ns | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |