Part Details for S26KS512SDPBHA020 by Infineon Technologies AG
Overview of S26KS512SDPBHA020 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S26KS512SDPBHA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S26KS512SDPBHA020-ND
|
DigiKey | IC FLASH 512MBIT HYPERBUS 24FBGA Min Qty: 1690 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7512 | Buy Now |
DISTI #
S26KS512SDPBHA020
|
Avnet Americas | NOR Flash 512Mbit 64M X 8Bit 3V 24-Pin FBGA Tray - Trays (Alt: S26KS512SDPBHA020) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1000 Partner Stock |
|
$10.4200 / $11.6400 | Buy Now |
DISTI #
727-S26KS512SDPBHA00
|
Mouser Electronics | NOR Flash NOR RoHS: Compliant | 0 |
|
$10.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1690 Package Multiple: 1690 Lead time: 8 Weeks | 0 |
|
$9.9800 | Buy Now |
DISTI #
SP005656271
|
EBV Elektronik | NOR Flash 512Mbit 64M X 8Bit 3V 24-Pin FBGA Tray (Alt: SP005656271) RoHS: Compliant Min Qty: 1690 Package Multiple: 1690 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S26KS512SDPBHA020
S26KS512SDPBHA020 CAD Models
S26KS512SDPBHA020 Part Data Attributes
|
S26KS512SDPBHA020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S26KS512SDPBHA020
Infineon Technologies AG
Flash, 64MX8, 96ns, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | HYPERBUS | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |