-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8MX8, 35ns, CMOS, PBGA24, FBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0139
|
Newark | Dram, 8M X 8Bit, -40 To 85Deg C, Dram Type:Hyperram, Memory Configuration:8M X 8Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Fbga, No. Of Pins:24Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Infineon S27KS0642GABHI030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$2.7200 | Buy Now |
DISTI #
448-S27KS0642GABHI030-ND
|
DigiKey | IC PSRAM 64MBIT HYPERBUS 24FBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
605 In Stock |
|
$2.9410 / $4.0700 | Buy Now |
DISTI #
727-S27KS0642GABHI03
|
Mouser Electronics | DRAM SPCM RoHS: Compliant | 316 |
|
$2.8500 / $3.9500 | Buy Now |
DISTI #
V99:2348_24315415
|
Arrow Electronics | DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2125 | Americas - 338 |
|
$1.8240 / $2.4177 | Buy Now |
DISTI #
V79:2366_26448620
|
Arrow Electronics | DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 159 |
|
$2.8590 / $3.6060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Container: Tray | 0Tray |
|
$2.3500 | Buy Now |
DISTI #
73506711
|
Verical | DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA Tray Min Qty: 11 Package Multiple: 1 Date Code: 2120 | Americas - 338 |
|
$2.8125 / $2.9875 | Buy Now |
DISTI #
74090878
|
Verical | DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA Tray Min Qty: 3 Package Multiple: 1 Date Code: 2125 | Americas - 338 |
|
$1.8240 | Buy Now |
DISTI #
76443463
|
Verical | DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA Tray Min Qty: 3 Package Multiple: 1 Date Code: 2007 | Americas - 159 |
|
$2.8590 / $3.6060 | Buy Now |
|
Ameya Holding Limited | 158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S27KS0642GABHI030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S27KS0642GABHI030
Infineon Technologies AG
8MX8, 35ns, CMOS, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 35 ns | |
Additional Feature | SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | HYPERRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |