Part Details for S28HL512TFPBHI010 by Cypress Semiconductor
Overview of S28HL512TFPBHI010 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S28HL512TFPBHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6485
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Cypress Infineon Technologies S28HL512TFPBHI010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.1600 / $13.6100 | Buy Now |
DISTI #
2832-S28HL512TFPBHI010-428-ND
|
DigiKey | IC NOR FLASH 512MB 24BGA Min Qty: 50 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2977 In Stock |
|
$10.3654 | Buy Now |
|
Rochester Electronics | S28HS01GT - 1Gb SEMPER NOR Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 312 |
|
$8.6600 / $10.1900 | Buy Now |
|
Flip Electronics | Stock, ship today | 3653 |
|
$7.7700 | RFQ |
Part Details for S28HL512TFPBHI010
S28HL512TFPBHI010 CAD Models
S28HL512TFPBHI010 Part Data Attributes:
|
S28HL512TFPBHI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S28HL512TFPBHI010
Cypress Semiconductor
Flash, 64MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 25 | |
Endurance | 1280000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |