Part Details for S29AL008J55BFIR10 by Infineon Technologies AG
Overview of S29AL008J55BFIR10 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29AL008J55BFIR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AL008J55BFIR10-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
323 In Stock |
|
$1.4789 / $2.3100 | Buy Now |
DISTI #
S29AL008J55BFIR10
|
Avnet Americas | NOR Flash Parallel 3.3V 8Mbit 1M/512K x 8bit/16bit 55ns 48-Pin FBGA Tray - Trays (Alt: S29AL008J55BFIR10) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.4381 / $1.7462 | Buy Now |
DISTI #
797-S29AL008J55BFIR1
|
Mouser Electronics | NOR Flash 8M 3V 55ns Parallel NOR Flash RoHS: Compliant | 3380 |
|
$1.4300 / $2.2300 | Buy Now |
|
Future Electronics | NOR Flash Parallel 3.3V 8M-bit 1M x 8/512K x 16 55ns 48-Pin FBGA RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Container: Tray | 0Tray |
|
$1.5100 | Buy Now |
DISTI #
S29AL008J55BFIR10
|
Avnet Americas | NOR Flash Parallel 3.3V 8Mbit 1M/512K x 8bit/16bit 55ns 48-Pin FBGA Tray - Trays (Alt: S29AL008J55BFIR10) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.4381 / $1.7462 | Buy Now |
|
Ameya Holding Limited | NOR Flash Parallel 3.3V 8M-bit 1M x 8/512K x 16 55ns 48-Pin FBGA | 1690 |
|
RFQ | |
DISTI #
S29AL008J55BFIR10
|
Avnet Americas | NOR Flash Parallel 3.3V 8Mbit 1M/512K x 8bit/16bit 55ns 48-Pin FBGA Tray - Trays (Alt: S29AL008J55BFIR10) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.4381 / $1.7462 | Buy Now |
Part Details for S29AL008J55BFIR10
S29AL008J55BFIR10 CAD Models
S29AL008J55BFIR10 Part Data Attributes
|
S29AL008J55BFIR10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL008J55BFIR10
Infineon Technologies AG
Flash, 512KX16, 55ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL008J55BFIR10
This table gives cross-reference parts and alternative options found for S29AL008J55BFIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J55BFIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29LV800TF-55I | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, FBGA-48 | SK Hynix Inc | S29AL008J55BFIR10 vs HY29LV800TF-55I |
M29W800FT55ZA3T | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29AL008J55BFIR10 vs M29W800FT55ZA3T |
M29W800FT5AZA6T | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29AL008J55BFIR10 vs M29W800FT5AZA6T |
M29W800DXT55ZA6 | 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | S29AL008J55BFIR10 vs M29W800DXT55ZA6 |
M29W800DXT55ZA6E | 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29AL008J55BFIR10 vs M29W800DXT55ZA6E |
M29W800FT55ZA3E | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | S29AL008J55BFIR10 vs M29W800FT55ZA3E |
S29AL008J55BFNR13 | Flash, 512KX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL008J55BFIR10 vs S29AL008J55BFNR13 |
S29AL008J55BFIR12 | Flash, 512KX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL008J55BFIR10 vs S29AL008J55BFIR12 |
MX26LV800TXBC-55 | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | S29AL008J55BFIR10 vs MX26LV800TXBC-55 |
MX26LV800TXBC-55G | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | S29AL008J55BFIR10 vs MX26LV800TXBC-55G |