Part Details for S29AL008J55TFIR10 by Cypress Semiconductor
Overview of S29AL008J55TFIR10 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29AL008J55TFIR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P9760
|
Newark | Memory, Flash Nor, 8Mbit, Tsop-48, Flash Memory Type:Parallel Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Frequency:-, Access Time:55Ns Rohs Compliant: Yes |Cypress Infineon Technologies S29AL008J55TFIR10 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.6400 | Buy Now |
DISTI #
28AC3541
|
Newark | Flash Memory, 8Mbit, 55Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Size:8Mbit, Flash Memory Configuration:1M X 8Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Cypress Infineon Technologies S29AL008J55TFIR10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7700 / $2.3300 | Buy Now |
|
Chip1Cloud | IC FLASH 8MBIT PARALLEL 48TSOP I | 820 |
|
RFQ | |
DISTI #
2772767
|
element14 Asia-Pacific | FLASH MEMORY, 8MBIT, 55NS, TSOP-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6444 / $2.3704 | Buy Now |
Part Details for S29AL008J55TFIR10
S29AL008J55TFIR10 CAD Models
S29AL008J55TFIR10 Part Data Attributes:
|
S29AL008J55TFIR10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL008J55TFIR10
Cypress Semiconductor
Flash, 512KX16, 55ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL008J55TFIR10
This table gives cross-reference parts and alternative options found for S29AL008J55TFIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J55TFIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DXT55N1 | 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J55TFIR10 vs M29W800DXT55N1 |
M29W800FT5AN6T | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J55TFIR10 vs M29W800FT5AN6T |
MX29LV800CTTI-55R | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J55TFIR10 vs MX29LV800CTTI-55R |
S29AL008J55TFNR10 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Infineon Technologies AG | S29AL008J55TFIR10 vs S29AL008J55TFNR10 |
M29W800DXT55N6E | 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J55TFIR10 vs M29W800DXT55N6E |
M29W800FT55N3F | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J55TFIR10 vs M29W800FT55N3F |
S29AL008J55TFNR10 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL008J55TFIR10 vs S29AL008J55TFNR10 |
M29W800FT5AN6E | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J55TFIR10 vs M29W800FT5AN6E |
M29W800DXT55N6F | 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J55TFIR10 vs M29W800DXT55N6F |
S29AL008J55TFNR13 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL008J55TFIR10 vs S29AL008J55TFNR13 |