Part Details for S29AL016D90BFI012 by Cypress Semiconductor
Overview of S29AL016D90BFI012 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL016D90BFI012
S29AL016D90BFI012 CAD Models
S29AL016D90BFI012 Part Data Attributes
|
S29AL016D90BFI012
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL016D90BFI012
Cypress Semiconductor
Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL016D90BFI012
This table gives cross-reference parts and alternative options found for S29AL016D90BFI012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016D90BFI012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016D90BAN012 | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29AL016D90BFI012 vs S29AL016D90BAN012 |
S29AL016D90BAN010 | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29AL016D90BFI012 vs S29AL016D90BAN010 |
EN29LV160T-90BI | Flash, 1MX16, 90ns, PBGA48, FBGA-48 | Eon Silicon Solution Inc | S29AL016D90BFI012 vs EN29LV160T-90BI |
MX29LV160BTXEI-90G | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | Macronix International Co Ltd | S29AL016D90BFI012 vs MX29LV160BTXEI-90G |
MX29LV160CTXEI90R | Flash, 1MX16, 90ns, PBGA48 | Macronix International Co Ltd | S29AL016D90BFI012 vs MX29LV160CTXEI90R |
S29AL016D90BAI013 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL016D90BFI012 vs S29AL016D90BAI013 |
MBM29LV160TE90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | S29AL016D90BFI012 vs MBM29LV160TE90PBT |
S29AL016D90BAI013 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29AL016D90BFI012 vs S29AL016D90BAI013 |
EN29LV160T-90BIP | Flash, 1MX16, 90ns, PBGA48, FBGA-48 | Eon Silicon Solution Inc | S29AL016D90BFI012 vs EN29LV160T-90BIP |
S29AL016D90BAI012 | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL016D90BFI012 vs S29AL016D90BAI012 |