Part Details for S29AL016J55BFIR20 by Cypress Semiconductor
Overview of S29AL016J55BFIR20 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J55BFIR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 185 |
|
$1.2400 | RFQ |
Part Details for S29AL016J55BFIR20
S29AL016J55BFIR20 CAD Models
S29AL016J55BFIR20 Part Data Attributes
|
S29AL016J55BFIR20
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL016J55BFIR20
Cypress Semiconductor
Flash, 1MX16, 55ns, PBGA48, FPBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL016J55BFIR20
This table gives cross-reference parts and alternative options found for S29AL016J55BFIR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J55BFIR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J55BFNR22 | Flash, 1MX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J55BFIR20 vs S29AL016J55BFNR22 |
S29AL016J55BFIR23 | Flash, 1MX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J55BFIR20 vs S29AL016J55BFIR23 |
MX26LV160ABXEC-55 | Flash, 1MX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | S29AL016J55BFIR20 vs MX26LV160ABXEC-55 |
MX29LV160CBXBC-55R | Flash, 1MX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 | Macronix International Co Ltd | S29AL016J55BFIR20 vs MX29LV160CBXBC-55R |
S29AL016J55BFIR20 | Flash, 1MX16, 55ns, PBGA48, | Infineon Technologies AG | S29AL016J55BFIR20 vs S29AL016J55BFIR20 |
MX29LV160CBXEC-55R | Flash, 1MX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | Macronix International Co Ltd | S29AL016J55BFIR20 vs MX29LV160CBXEC-55R |
MX29LV160CBXEI-55R | Flash, 1MX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | Macronix International Co Ltd | S29AL016J55BFIR20 vs MX29LV160CBXEI-55R |
S29AL016J55BFNR20 | Flash, 1MX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J55BFIR20 vs S29AL016J55BFNR20 |
MX26LV160ABXEC-55G | Flash, 1MX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | Macronix International Co Ltd | S29AL016J55BFIR20 vs MX26LV160ABXEC-55G |
MX26LV160BXBC-55 | Flash, 1MX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 | Macronix International Co Ltd | S29AL016J55BFIR20 vs MX26LV160BXBC-55 |