Part Details for S29AL016J70FFI012 by Infineon Technologies AG
Overview of S29AL016J70FFI012 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J70FFI012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AL016J70FFI012TR-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 64FBGA Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1202 | Buy Now |
DISTI #
727-29AL016J70FFI012
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
|
Future Electronics | 16 Mbit Parallel 70 ns Surface Mount FLASH NOR Memory IC - FBGA-64 (13x11) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.0700 / $2.1900 | Buy Now |
DISTI #
SP005673627
|
EBV Elektronik | (Alt: SP005673627) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29AL016J70FFI012
S29AL016J70FFI012 CAD Models
S29AL016J70FFI012 Part Data Attributes:
|
S29AL016J70FFI012
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70FFI012
Infineon Technologies AG
Flash, 1MX16, 70ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 64 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29AL016J70FFI012
This table gives cross-reference parts and alternative options found for S29AL016J70FFI012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70FFI012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J70FFN012 | Flash, 1MX16, 70ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29AL016J70FFI012 vs S29AL016J70FFN012 |
S29AL016J70FFI013 | Flash, 1MX16, 70ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29AL016J70FFI012 vs S29AL016J70FFI013 |
S29AL016J70FFI010 | Flash, 1MX16, 70ns, PBGA64, | Infineon Technologies AG | S29AL016J70FFI012 vs S29AL016J70FFI010 |
S29AL016J70FFI010 | Flash, 1MX16, 70ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29AL016J70FFI012 vs S29AL016J70FFI010 |