Part Details for S29AL016J70FFI022 by Cypress Semiconductor
Overview of S29AL016J70FFI022 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J70FFI022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y1393
|
Newark | Nor/Reel |Cypress Infineon Technologies S29AL016J70FFI022 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1147 |
|
RFQ |
Part Details for S29AL016J70FFI022
S29AL016J70FFI022 CAD Models
S29AL016J70FFI022 Part Data Attributes
|
S29AL016J70FFI022
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70FFI022
Cypress Semiconductor
Flash, 1MX16, 70ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 64 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29AL016J70FFI022
This table gives cross-reference parts and alternative options found for S29AL016J70FFI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70FFI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J70FFI022 | Flash, 1MX16, 70ns, PBGA64, | Infineon Technologies AG | S29AL016J70FFI022 vs S29AL016J70FFI022 |
S29AL016J70FFN022 | Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29AL016J70FFI022 vs S29AL016J70FFN022 |
S29AL016J70FFN013 | Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29AL016J70FFI022 vs S29AL016J70FFN013 |
S29AL016J70FFN023 | Flash, 1MX16, 70ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29AL016J70FFI022 vs S29AL016J70FFN023 |
S29AL016J70FFI013 | Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29AL016J70FFI022 vs S29AL016J70FFI013 |
S29AL016J70FFI010 | Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29AL016J70FFI022 vs S29AL016J70FFI010 |
S29AL016J70FFI023 | Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29AL016J70FFI022 vs S29AL016J70FFI023 |
S29AL016J70FFI012 | Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29AL016J70FFI022 vs S29AL016J70FFI012 |
S29AL016J70FFN023 | Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29AL016J70FFI022 vs S29AL016J70FFN023 |
S29AL016J70FFI023 | Flash, 1MX16, 70ns, PBGA64, | Infineon Technologies AG | S29AL016J70FFI022 vs S29AL016J70FFI023 |