Memory
S29AL016M90FFIR20
Description: Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64

Overview of S29AL016M90FFIR20 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29AL016M90FFIR20 by Spansion

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   78
RFQ
Quest Components   16
  • 1 $17.2350
  • 6 $15.3200
  • 17 $14.1710
$14.1710 / $17.2350 Buy Now

CAD Models for S29AL016M90FFIR20 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL016M90FFIR20 by Spansion

S29AL016M90FFIR20
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
13 X 11 MM, LEAD FREE, FBGA-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
64
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29AL016M90FFIR20
    Spansion
    Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64
    VS

Alternate Parts for S29AL016M90FFIR20

This table gives cross-reference parts and alternative options found for S29AL016M90FFIR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016M90FFIR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL016M90FFIR23 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M90FFIR20 vs S29AL016M90FFIR23
AM29LV160MB90RPCF Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29AL016M90FFIR20 vs AM29LV160MB90RPCF
S29AL016M90FAIR20 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M90FFIR20 vs S29AL016M90FAIR20
S29GL016A90FAIR23 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M90FFIR20 vs S29GL016A90FAIR23
AM29LV160MB90RPCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29AL016M90FFIR20 vs AM29LV160MB90RPCI
S29GL016A90FFIR23 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M90FFIR20 vs S29GL016A90FFIR23
S29GL016A90FFIR20 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M90FFIR20 vs S29GL016A90FFIR20
S29AL016M90FFIR22 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M90FFIR20 vs S29AL016M90FFIR22
S29AL016M90FAIR23 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M90FFIR20 vs S29AL016M90FAIR23
Part Number Description Manufacturer Compare
RC28F160F3T95 Flash, 1MX16, 95ns, PBGA64, BGA-64 Intel Corporation S29AL016M90FFIR20 vs RC28F160F3T95
S29AL016J70FFN012 Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29AL016M90FFIR20 vs S29AL016J70FFN012
S29AL016M90FAIR20 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M90FFIR20 vs S29AL016M90FAIR20
M29W160EB70ZS6T Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 Micron Technology Inc S29AL016M90FFIR20 vs M29W160EB70ZS6T
LH28F160S5B-L10 Flash, 1MX16, 100ns, PBGA64, 8 X 11 MM, PLASTIC, CSP, FBGA-64 Sharp Corp S29AL016M90FFIR20 vs LH28F160S5B-L10
S29AL016M100FFIR23 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29AL016M90FFIR20 vs S29AL016M100FFIR23
S29GL016A10FFIR22 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M90FFIR20 vs S29GL016A10FFIR22
AM29LV160MT90RPCF Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29AL016M90FFIR20 vs AM29LV160MT90RPCF
S29AL016J70FFI012 Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29AL016M90FFIR20 vs S29AL016J70FFI012
M29W160EB7AZS6 Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 Micron Technology Inc S29AL016M90FFIR20 vs M29W160EB7AZS6

Related Parts for S29AL016M90FFIR20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL016M90FFIR20 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL016M90FFIR20 by Spansion

Select Manufacturer
Which Manufacturer of S29AL016M90FFIR20 would you like to use for your alert(s)?
  • Please alert me when S29AL016M90FFIR20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL016M90FFIR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL016M90FFIR20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL016M90FFIR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL016M90FFIR20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL016M90FFIR20 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: