Part Details for S29CD016J0MFAM013 by Infineon Technologies AG
Overview of S29CD016J0MFAM013 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29CD016J0MFAM013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29CD016J0MFAM013TR-ND
|
DigiKey | IC FLASH 16MBIT PAR 56MHZ 80FBGA Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2841 | Buy Now |
DISTI #
727-29CD016J0MFAM013
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
DISTI #
SP005637497
|
EBV Elektronik | NOR Flash 16Mbit 512K X 32bit Parallel 2.6V 54ns 80-Pin FBGA T/R (Alt: SP005637497) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29CD016J0MFAM013
S29CD016J0MFAM013 CAD Models
S29CD016J0MFAM013 Part Data Attributes
|
S29CD016J0MFAM013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29CD016J0MFAM013
Infineon Technologies AG
Flash, 512KX32, 54ns, PBGA80, BGA-80
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,30 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA80,8X10,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29CD016J0MFAM013
This table gives cross-reference parts and alternative options found for S29CD016J0MFAM013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0MFAM013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD016J1JFFI130 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAM013 vs S29CD016J1JFFI130 |
S29CD016J1JFFI032 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAM013 vs S29CD016J1JFFI032 |
S29CD016J0MFFI01 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29CD016J0MFAM013 vs S29CD016J0MFFI01 |
S29CD016J0PFAI030 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAM013 vs S29CD016J0PFAI030 |
S29CD016J0PFAN132 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016J0MFAM013 vs S29CD016J0PFAN132 |
S29CD016J0JFAM110 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAM013 vs S29CD016J0JFAM110 |
S29CD016J0MFAM01 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Cypress Semiconductor | S29CD016J0MFAM013 vs S29CD016J0MFAM01 |
S29CD016J0JFFI132 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAM013 vs S29CD016J0JFFI132 |
S29CD016J0JFFI033 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAM013 vs S29CD016J0JFFI033 |
S29CD016J0MFFM032 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAM013 vs S29CD016J0MFFM032 |