Part Details for S29CD016J0MQFM030 by Infineon Technologies AG
Overview of S29CD016J0MQFM030 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29CD016J0MQFM030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y1452
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S29CD016J0MQFM030 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S29CD016J0MQFM030-ND
|
DigiKey | IC FLASH 16MBIT PAR 56MHZ 80PQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
131 In Stock |
|
$5.2841 / $7.3700 | Buy Now |
DISTI #
S29CD016J0MQFM030
|
Avnet Americas | NOR Flash Parallel/Serial 2.6V 16Mbit 512K x 32bit 54ns 80-Pin PQFP Tray - Trays (Alt: S29CD016J0MQFM030) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.1381 / $6.2392 | Buy Now |
DISTI #
727-S29CD016J0MQFM03
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 0 |
|
$5.1600 / $7.2500 | Order Now |
|
Future Electronics | 16 Mbit, 2.6/3.3 V, Dual Boot, Simultaneous Read/Write, Burst Flash RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$5.7300 | Buy Now |
DISTI #
S29CD016J0MQFM030
|
Avnet Americas | NOR Flash Parallel/Serial 2.6V 16Mbit 512K x 32bit 54ns 80-Pin PQFP Tray - Trays (Alt: S29CD016J0MQFM030) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.1381 / $6.2392 | Buy Now |
Part Details for S29CD016J0MQFM030
S29CD016J0MQFM030 CAD Models
S29CD016J0MQFM030 Part Data Attributes:
|
S29CD016J0MQFM030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29CD016J0MQFM030
Infineon Technologies AG
Flash, 512KX32, 54ns, PQFP80, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,30 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CD016J0MQFM030
This table gives cross-reference parts and alternative options found for S29CD016J0MQFM030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0MQFM030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD016J0MQFM010 | Flash, 512KX32, 54ns, PQFP80, QFP-80 | Infineon Technologies AG | S29CD016J0MQFM030 vs S29CD016J0MQFM010 |