S29CD016J0MQFM110
Description: Flash, 512KX32, 54ns, PQFP80, QFP-80

Overview of S29CD016J0MQFM110 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29CD016J0MQFM110 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # S29CD016J0MQFM110
Avnet Americas - Bulk (Alt: S29CD016J0MQFM110) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 325 Partner Stock
  • 1 $7.9100
  • 25 $7.3800
  • 25 $7.7500
  • 100 $7.0800
  • 1,000 $6.4000
$6.4000 / $7.9100 Buy Now

CAD Models for S29CD016J0MQFM110 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CD016J0MQFM110 by Infineon Technologies AG

S29CD016J0MQFM110
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
QFP-80
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e3
Length
20 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,30
Number of Terminals
80
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3.35 mm
Sector Size
2K,16K
Standby Current-Max
0.00006 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29CD016J0MQFM110
    Infineon Technologies AG
    Flash, 512KX32, 54ns, PQFP80, QFP-80
    VS

Alternate Parts for S29CD016J0MQFM110

This table gives cross-reference parts and alternative options found for S29CD016J0MQFM110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0MQFM110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CD016J1MQFI033 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J1MQFI033
S29CD016J0JQAN030 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFM110 vs S29CD016J0JQAN030
S29CD016J1JQAM110 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J1JQAM110
S29CD016J0MQFI013 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0MQFI013
S29CD016J0JQFI130 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0JQFI130
S29CD016J0MQFN010 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFM110 vs S29CD016J0MQFN010
S29CD016J1JQFN113 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFM110 vs S29CD016J1JQFN113
S29CD016J0MQFM110 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0MQFM110
S29CD016J0PQAM033 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0PQAM033
S29CD016J0MQFI110 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0MQFI110
Part Number Description Manufacturer Compare
S29CD016J0MQAI013 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0MQAI013
S29CD016J0JQFM11 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0JQFM11
S29CD032J0MQAM01 Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD032J0MQAM01
S29CD016J0PQAI01 Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0PQAI01
S29CD016J0MQFM030 Flash, 512KX32, 54ns, PQFP80, QFP-80 Infineon Technologies AG S29CD016J0MQFM110 vs S29CD016J0MQFM030
S29CD016J0JQAM012 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0JQAM012
S29CD016J1JQFI012 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J1JQFI012
S29CD016J0MQAN110 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFM110 vs S29CD016J0MQAN110
S29CD016J0PQFI033 Flash, 512KX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD016J0MQFM110 vs S29CD016J0PQFI033
AM29BDD160GB54DKF Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD016J0MQFM110 vs AM29BDD160GB54DKF

Related Parts for S29CD016J0MQFM110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD016J0MQFM110 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD016J0MQFM110 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S29CD016J0MQFM110 would you like to use for your alert(s)?
  • Please alert me when S29CD016J0MQFM110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD016J0MQFM110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD016J0MQFM110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD016J0MQFM110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD016J0MQFM110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD016J0MQFM110 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: