Part Details for S29CD032J0MQFI000 by Infineon Technologies AG
Overview of S29CD032J0MQFI000 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29CD032J0MQFI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29CD032J0MQFI000-ND
|
DigiKey | IC FLASH 32MBIT PAR 56MHZ 80PQFP Min Qty: 66 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3759 | Buy Now |
Part Details for S29CD032J0MQFI000
S29CD032J0MQFI000 CAD Models
S29CD032J0MQFI000 Part Data Attributes:
|
S29CD032J0MQFI000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29CD032J0MQFI000
Infineon Technologies AG
Flash, 1MX32, 54ns, PQFP80, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CD032J0MQFI000
This table gives cross-reference parts and alternative options found for S29CD032J0MQFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J0MQFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD032J1JQFI023 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD032J0MQFI000 vs S29CD032J1JQFI023 |
S29CD032J0JQAM003 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD032J0MQFI000 vs S29CD032J0JQAM003 |
S29CD032J1JQFN002 | Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0MQFI000 vs S29CD032J1JQFN002 |
S29CD032G0PQAN003 | Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0MQFI000 vs S29CD032G0PQAN003 |
S29CD032G0PQAI00 | Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0MQFI000 vs S29CD032G0PQAI00 |
S29CD032J0PQFI002 | Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CD032J0MQFI000 vs S29CD032J0PQFI002 |
S29CD032J0PQAI022 | Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CD032J0MQFI000 vs S29CD032J0PQAI022 |
S29CD032J1JQAN020 | Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0MQFI000 vs S29CD032J1JQAN020 |
S29CD032J0JQAN003 | Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0MQFI000 vs S29CD032J0JQAN003 |
S29CD032J0PQAI000 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD032J0MQFI000 vs S29CD032J0PQAI000 |