Part Details for S29CL032J0PQFM010 by Cypress Semiconductor
Overview of S29CL032J0PQFM010 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CL032J0PQFM010
S29CL032J0PQFM010 CAD Models
S29CL032J0PQFM010 Part Data Attributes
|
S29CL032J0PQFM010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29CL032J0PQFM010
Cypress Semiconductor
Flash, 1MX32, 54ns, PQFP80, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CL032J0PQFM010
This table gives cross-reference parts and alternative options found for S29CL032J0PQFM010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL032J0PQFM010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CL032J0MQAI030 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CL032J0PQFM010 vs S29CL032J0MQAI030 |
S29CL032J0JQFI030 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CL032J0PQFM010 vs S29CL032J0JQFI030 |
S29CL032J1JQFI030 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CL032J0PQFM010 vs S29CL032J1JQFI030 |
S29CL032J1JQAN012 | Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0PQFM010 vs S29CL032J1JQAN012 |
S29CL032J0JQFM013 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CL032J0PQFM010 vs S29CL032J0JQFM013 |
S29CL032J0PQAI030 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CL032J0PQFM010 vs S29CL032J0PQAI030 |
S29CL032J1JQAI013 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CL032J0PQFM010 vs S29CL032J1JQAI013 |
S29CL032J0JQFM033 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CL032J0PQFM010 vs S29CL032J0JQFM033 |
S29CL032J1JQFN030 | Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0PQFM010 vs S29CL032J1JQFN030 |
S29CL032J0MQFN033 | Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0PQFM010 vs S29CL032J0MQFN033 |