Part Details for S29GL016A90TFIR23 by Spansion
Overview of S29GL016A90TFIR23 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL016A90TFIR23
S29GL016A90TFIR23 CAD Models
S29GL016A90TFIR23 Part Data Attributes:
|
S29GL016A90TFIR23
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL016A90TFIR23
Spansion
Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142EC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29GL016A90TFIR23
This table gives cross-reference parts and alternative options found for S29GL016A90TFIR23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL016A90TFIR23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W160ECB90N6S | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | S29GL016A90TFIR23 vs M28W160ECB90N6S |
MBM29DL162BE-90TN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | S29GL016A90TFIR23 vs MBM29DL162BE-90TN-E1 |
MBM29DL161BE-90TN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | S29GL016A90TFIR23 vs MBM29DL161BE-90TN |
MBM29PL160BD-90PFTN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | S29GL016A90TFIR23 vs MBM29PL160BD-90PFTN |
AM29LV160BB-90EC | Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29GL016A90TFIR23 vs AM29LV160BB-90EC |
M29W160DB90N6 | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29GL016A90TFIR23 vs M29W160DB90N6 |
MBM29DL163BD-90PFTN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | S29GL016A90TFIR23 vs MBM29DL163BD-90PFTN-E1 |
M28W160ECB90N6T | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29GL016A90TFIR23 vs M28W160ECB90N6T |
MX29LV161BTC-90R | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | S29GL016A90TFIR23 vs MX29LV161BTC-90R |
AM29DL163CB90REI | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | Spansion | S29GL016A90TFIR23 vs AM29DL163CB90REI |