S29GL01GP13FFIV23
Description: Flash, 1GX1, 130ns, PBGA64, FBGA-64

Overview of S29GL01GP13FFIV23 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL01GP13FFIV23 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 6953
RFQ

CAD Models for S29GL01GP13FFIV23 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL01GP13FFIV23 by Cypress Semiconductor

S29GL01GP13FFIV23
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
LBGA, BGA64,8X8,40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
130 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
64
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1GX1
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL01GP13FFIV23
    Cypress Semiconductor
    Flash, 1GX1, 130ns, PBGA64, FBGA-64
    VS

Alternate Parts for S29GL01GP13FFIV23

This table gives cross-reference parts and alternative options found for S29GL01GP13FFIV23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GP13FFIV23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL01GP13FAIV23 Flash, 1GX1, 130ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL01GP13FFIV23 vs S29GL01GP13FAIV23
S29GL01GP13FFI022 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL01GP13FFIV23 vs S29GL01GP13FFI022
S29GL01GP13FFIV13 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL01GP13FFIV23 vs S29GL01GP13FFIV13
S29GL01GP13FAIV13 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL01GP13FFIV23 vs S29GL01GP13FAIV13
S29GL01GP13FFIV10 Flash, 1GX1, 130ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL01GP13FFIV23 vs S29GL01GP13FFIV10
S29GL01GP13FFIV10 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL01GP13FFIV23 vs S29GL01GP13FFIV10
S29GL01GP13FAIV22 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL01GP13FFIV23 vs S29GL01GP13FAIV22
S29GL01GP13FAI022 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL01GP13FFIV23 vs S29GL01GP13FAI022
S29GL01GP13FAI010 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL01GP13FFIV23 vs S29GL01GP13FAI010
S29GL01GP13FAI012 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL01GP13FFIV23 vs S29GL01GP13FAI012
Part Number Description Manufacturer Compare
K8S1315EZC-SC1C0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor S29GL01GP13FFIV23 vs K8S1315EZC-SC1C0
S29GL512P13FAIV12 Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64 Spansion S29GL01GP13FFIV23 vs S29GL512P13FAIV12
K8S1115EZC-SC1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor S29GL01GP13FFIV23 vs K8S1115EZC-SC1F0
S29GL01GP11FFI020 Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL01GP13FFIV23 vs S29GL01GP11FFI020
K8S1315EBC-DE1E0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor S29GL01GP13FFIV23 vs K8S1315EBC-DE1E0
S29GL01GP13FACR13 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL01GP13FFIV23 vs S29GL01GP13FACR13
S29GL512P10FFI010 Flash, 512MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL01GP13FFIV23 vs S29GL512P10FFI010
S29NS512PABBJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Spansion S29GL01GP13FFIV23 vs S29NS512PABBJW003
K8S1115EZC-DE1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor S29GL01GP13FFIV23 vs K8S1115EZC-DE1F0
K8S1015EBC-SC1C0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor S29GL01GP13FFIV23 vs K8S1015EBC-SC1C0

Related Parts for S29GL01GP13FFIV23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL01GP13FFIV23 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL01GP13FFIV23 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL01GP13FFIV23 would you like to use for your alert(s)?
  • Please alert me when S29GL01GP13FFIV23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL01GP13FFIV23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL01GP13FFIV23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL01GP13FFIV23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL01GP13FFIV23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL01GP13FFIV23 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: