Part Details for S29GL01GS11DHV010 by Infineon Technologies AG
Overview of S29GL01GS11DHV010 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS11DHV010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5980
|
Newark | Flash Memory, 1Gbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S29GL01GS11DHV010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.2600 / $14.8900 | Buy Now |
DISTI #
448-S29GL01GS11DHV010-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1290 In Stock |
|
$9.6880 / $10.0700 | Buy Now |
DISTI #
S29GL01GS11DHV010
|
Avnet Americas | NOR Flash Parallel 3V 1Gbit 64M x 16bit 64-Pin FBGA Tray - Trays (Alt: S29GL01GS11DHV010) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.0125 | Buy Now |
DISTI #
S29GL01GS11DHV010
|
Avnet Americas | NOR Flash Parallel 3V 1Gbit 64M x 16bit 64-Pin FBGA Tray - Trays (Alt: S29GL01GS11DHV010) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4004 Partner Stock |
|
$8.1096 / $9.8100 | Buy Now |
DISTI #
727-S29GL01GS11DHV01
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 3 |
|
$9.6900 / $10.0700 | Buy Now |
|
Future Electronics | S29GL01GS Series 1 Gb (64 M x 16) 110 ns Parallel Nor Flash IC - FBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$9.0100 / $9.4600 | Buy Now |
|
Rochester Electronics | S29GL01GS - 1-Gbit (128 Mbyte), 3.0V, GL-S Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 13900 |
|
$9.6100 / $11.3000 | Buy Now |
Part Details for S29GL01GS11DHV010
S29GL01GS11DHV010 CAD Models
S29GL01GS11DHV010 Part Data Attributes
|
S29GL01GS11DHV010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11DHV010
Infineon Technologies AG
Flash, 128MX8, 110ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Alternate Memory Width | 1 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 9 mm |
Alternate Parts for S29GL01GS11DHV010
This table gives cross-reference parts and alternative options found for S29GL01GS11DHV010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11DHV010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GS11DHV010 | Flash, 64MX16, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL01GS11DHV010 vs S29GL01GS11DHV010 |