Part Details for S29GL01GS12DHIV10 by Infineon Technologies AG
Overview of S29GL01GS12DHIV10 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS12DHIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL01GS12DHIV10-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
179 In Stock |
|
$9.5224 / $13.5900 | Buy Now |
DISTI #
S29GL01GS12DHIV10
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 120ns 64-Pin FBGA Tray - Trays (Alt: S29GL01GS12DHIV10) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.0670 | Buy Now |
DISTI #
797-S29GL01GS12DHIV1
|
Mouser Electronics | NOR Flash 1G 3V 120ns Parallel NOR Flash RoHS: Compliant | 520 |
|
$9.8100 / $13.1900 | Buy Now |
|
Future Electronics | 1-Gbit (128 Mbyte) 3.0 V, GL-S Flash Memory RoHS: Non Compliant pbFree: No Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$9.6200 | Buy Now |
DISTI #
77271197
|
Verical | NOR Flash Parallel 3V/3.3V 1G-bit 64M x 16 120ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 303 |
|
$9.3096 / $12.5206 | Buy Now |
DISTI #
S29GL01GS12DHIV10
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 120ns 64-Pin FBGA Tray - Trays (Alt: S29GL01GS12DHIV10) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.0670 | Buy Now |
|
Ameya Holding Limited | 1-Gbit (128 Mbyte) 3.0 V, GL-S Flash Memory | 260 |
|
RFQ | |
DISTI #
4381219
|
Farnell | PNOR RoHS: Compliant Min Qty: 520 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$15.0419 | Buy Now |
Part Details for S29GL01GS12DHIV10
S29GL01GS12DHIV10 CAD Models
S29GL01GS12DHIV10 Part Data Attributes:
|
S29GL01GS12DHIV10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS12DHIV10
Infineon Technologies AG
Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL01GS12DHIV10
This table gives cross-reference parts and alternative options found for S29GL01GS12DHIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS12DHIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GS12DHIV20 | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL01GS12DHIV10 vs S29GL01GS12DHIV20 |
S29GL01GS12DHIV23 | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL01GS12DHIV10 vs S29GL01GS12DHIV23 |
S29GL01GS12FHIV23 | EEPROM Card, 64MX16, 120ns, Parallel, CMOS, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL01GS12DHIV10 vs S29GL01GS12FHIV23 |
S29GL01GS12DHIV20 | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Infineon Technologies AG | S29GL01GS12DHIV10 vs S29GL01GS12DHIV20 |
S29GL01GS12DHIV23 | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL01GS12DHIV10 vs S29GL01GS12DHIV23 |
S29GL01GS12FHIV10 | EEPROM Card, 64MX16, 120ns, Parallel, CMOS, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL01GS12DHIV10 vs S29GL01GS12FHIV10 |
S29GL01GS12DHIV13 | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL01GS12DHIV10 vs S29GL01GS12DHIV13 |
S29GL01GS12DHIV20 | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL01GS12DHIV10 vs S29GL01GS12DHIV20 |
S29GL01GS12FHIV20 | EEPROM Card, 64MX16, 120ns, Parallel, CMOS, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL01GS12DHIV10 vs S29GL01GS12FHIV20 |
S29GL01GS12DHIV10 | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL01GS12DHIV10 vs S29GL01GS12DHIV10 |