Part Details for S29GL01GT10TFA010 by Infineon Technologies AG
Overview of S29GL01GT10TFA010 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GT10TFA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL01GT10TFA010-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 56TSOP Min Qty: 910 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4567 | Buy Now |
DISTI #
727-S29GL01GT10TFA01
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$13.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 910 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$12.9400 | Buy Now |
DISTI #
SP005664107
|
EBV Elektronik | (Alt: SP005664107) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL01GT10TFA010
S29GL01GT10TFA010 CAD Models
S29GL01GT10TFA010 Part Data Attributes
|
S29GL01GT10TFA010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GT10TFA010
Infineon Technologies AG
Flash, 64MX16, 100ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for S29GL01GT10TFA010
This table gives cross-reference parts and alternative options found for S29GL01GT10TFA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GT10TFA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GT10TFI010 | Flash, 64MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL01GT10TFA010 vs S29GL01GT10TFI010 |
S29GL01GT10TFA013 | Flash, 64MX16, 100ns, PDSO56, | Infineon Technologies AG | S29GL01GT10TFA010 vs S29GL01GT10TFA013 |
S29GL01GT10TFI013 | Flash, 64MX16, 100ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL01GT10TFA010 vs S29GL01GT10TFI013 |