Part Details for S29GL01GT11DHB023 by Infineon Technologies AG
Overview of S29GL01GT11DHB023 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GT11DHB023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL01GT11DHB023TR-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64FBGA Min Qty: 2200 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.0491 | Buy Now |
DISTI #
S29GL01GT11DHB023
|
Avnet Americas | NOR Flash 1Gb 64M X 16Bit/128M X 8Bit Parallel 110ns 64-Pin FBGA - Tape and Reel (Alt: S29GL01GT11DHB023) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2195 Partner Stock |
|
$16.5800 / $18.1600 | Buy Now |
DISTI #
727-S29GL01GT11HB023
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 0 |
|
$14.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks | 0 |
|
$14.5000 | Buy Now |
Part Details for S29GL01GT11DHB023
S29GL01GT11DHB023 CAD Models
S29GL01GT11DHB023 Part Data Attributes
|
S29GL01GT11DHB023
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GT11DHB023
Infineon Technologies AG
Flash, 64MX16, 110ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 110 ns | |
Additional Feature | CAN ALSO ORGANISED AS 1GX1 | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |