Part Details for S29GL01GT11TFIV10 by Cypress Semiconductor
Overview of S29GL01GT11TFIV10 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GT11TFIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1147
|
Newark | Nor/Tray |Cypress Infineon Technologies S29GL01GT11TFIV10 Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-S29GL01GT11TFIV10-ND
|
DigiKey | PARALLEL NOR FLASH, 1 GB, 110NS Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$11.2100 | Buy Now |
|
Rochester Electronics | S29GL01GT - 1-Gbit (128 Mbyte), 3.0V, GL-T Eclipse Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 437 |
|
$9.6200 / $11.3200 | Buy Now |
|
Flip Electronics | Stock, ship today | 2661 |
|
$7.4400 | RFQ |
Part Details for S29GL01GT11TFIV10
S29GL01GT11TFIV10 CAD Models
S29GL01GT11TFIV10 Part Data Attributes
|
S29GL01GT11TFIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL01GT11TFIV10
Cypress Semiconductor
Flash, 64MX16, 110ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |