Part Details for S29GL01GT11TFIV10 by Infineon Technologies AG
Overview of S29GL01GT11TFIV10 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GT11TFIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL01GT11TFIV10-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
619 In Stock |
|
$11.1000 / $14.7700 | Buy Now |
DISTI #
S29GL01GT11TFIV10
|
Avnet Americas | NOR Flash Parallel - Trays (Alt: S29GL01GT11TFIV10) RoHS: Compliant Min Qty: 68 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 0 |
|
$9.2256 / $11.1600 | Buy Now |
DISTI #
727-S29GL01GT11TFIV1
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 310 |
|
$10.9300 / $14.5400 | Buy Now |
DISTI #
V99:2348_16332703
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 110ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 | Americas - 883 |
|
$10.4160 | Buy Now |
|
Future Electronics | GL-T Series 1 Gb (128M x 8) 3.6 V 110 ns MirrorBit® Eclipse™ Flash - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 91 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$9.6300 | Buy Now |
|
Ameya Holding Limited | IC FLASH 1G PARALLEL 56TSOP | 155 |
|
RFQ |
Part Details for S29GL01GT11TFIV10
S29GL01GT11TFIV10 CAD Models
S29GL01GT11TFIV10 Part Data Attributes
|
S29GL01GT11TFIV10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GT11TFIV10
Infineon Technologies AG
Flash, 64MX16, 110ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |