Memory
S29GL032N90TFI042
Description: Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48

Overview of S29GL032N90TFI042 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL032N90TFI042 by Spansion

Part # Manufacturer Description Stock Price Buy
Win Source Electronics 32Mb NOR Flash 99000
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for S29GL032N90TFI042 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL032N90TFI042 by Spansion

S29GL032N90TFI042
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142EC, TSOP-48
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL032N90TFI042
    Spansion
    Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48
    VS

Alternate Parts for S29GL032N90TFI042

This table gives cross-reference parts and alternative options found for S29GL032N90TFI042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90TFI042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL032N90TAI23 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor S29GL032N90TFI042 vs S29GL032N90TAI23
S29GL032N90TAIV10 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor S29GL032N90TFI042 vs S29GL032N90TAIV10
M58LW032C90N1E 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics S29GL032N90TFI042 vs M58LW032C90N1E
S29GL032N90TAIR20 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL032N90TFI042 vs S29GL032N90TAIR20
M58LW032D90N6E 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 STMicroelectronics S29GL032N90TFI042 vs M58LW032D90N6E
S29GL032N90TAI013 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor S29GL032N90TFI042 vs S29GL032N90TAI013
MX29LA321MHTC-90G Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd S29GL032N90TFI042 vs MX29LA321MHTC-90G
S29GL032N90TAIR23 Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL032N90TFI042 vs S29GL032N90TAIR23
S29GL032N90TFI010 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL032N90TFI042 vs S29GL032N90TFI010
M58LW032C90N1F 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics S29GL032N90TFI042 vs M58LW032C90N1F
Part Number Description Manufacturer Compare
S29PL032J55BFI121 Flash, 2MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29GL032N90TFI042 vs S29PL032J55BFI121
CAT28LV64H13I-20 8KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi S29GL032N90TFI042 vs CAT28LV64H13I-20
S29GL064N11TAIV70 Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 Spansion S29GL032N90TFI042 vs S29GL064N11TAIV70
TMS28F008AEB70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO40, TSOP-40 Texas Instruments S29GL032N90TFI042 vs TMS28F008AEB70BDCDL
AM29F016-150SCB Flash, 2MX8, 150ns, PDSO44, SOP-44 AMD S29GL032N90TFI042 vs AM29F016-150SCB
AM29LV400T-90REI 512KX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 AMD S29GL032N90TFI042 vs AM29LV400T-90REI
CAT28LV64H13I-15 IC 8K X 8 EEPROM 3V, 150 ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28, Programmable ROM onsemi S29GL032N90TFI042 vs CAT28LV64H13I-15
28LV64A-F-30/SO 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 Microchip Technology Inc S29GL032N90TFI042 vs 28LV64A-F-30/SO
MBM29DL161BE-12TN Flash, 1MX16, 12ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited S29GL032N90TFI042 vs MBM29DL161BE-12TN
MBM29LV800BA-70PBT Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited S29GL032N90TFI042 vs MBM29LV800BA-70PBT

Related Parts for S29GL032N90TFI042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL032N90TFI042 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL032N90TFI042 by Spansion

Select Manufacturer
Which Manufacturer of S29GL032N90TFI042 would you like to use for your alert(s)?
  • Please alert me when S29GL032N90TFI042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL032N90TFI042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL032N90TFI042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL032N90TFI042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL032N90TFI042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL032N90TFI042 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: