Memory
S29GL064M90TFIR40
Description: Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48

Overview of S29GL064M90TFIR40 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL064M90TFIR40 by Spansion

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7
RFQ
Quest Components IC,EEPROM,NOR FLASH,4MX16/8MX8,CMOS,TSSOP,48PIN,PLASTIC 149
  • 1 $9.0000
  • 45 $3.9000
  • 129 $3.6000
$3.6000 / $9.0000 Buy Now

CAD Models for S29GL064M90TFIR40 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064M90TFIR40 by Spansion

S29GL064M90TFIR40
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142EC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. S29GL064M90TFIR40
    Spansion
    Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48
    VS

Alternate Parts for S29GL064M90TFIR40

This table gives cross-reference parts and alternative options found for S29GL064M90TFIR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M90TFIR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV640BBTI-90 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd S29GL064M90TFIR40 vs MX29LV640BBTI-90
M28W640CB90N1T Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TFIR40 vs M28W640CB90N1T
S29GL064N90TFI040 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064M90TFIR40 vs S29GL064N90TFI040
MX29LV640BTI-90 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd S29GL064M90TFIR40 vs MX29LV640BTI-90
S29GL064N90TFI043 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064M90TFIR40 vs S29GL064N90TFI043
MX29GL640EBTI-90G Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP-48 Macronix International Co Ltd S29GL064M90TFIR40 vs MX29GL640EBTI-90G
MX29LV640BTC-90G Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd S29GL064M90TFIR40 vs MX29LV640BTC-90G
M29W640DB90N1F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TFIR40 vs M29W640DB90N1F
M29W640DB90N6F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TFIR40 vs M29W640DB90N6F
M28W640FCB90N6E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics S29GL064M90TFIR40 vs M28W640FCB90N6E
Part Number Description Manufacturer Compare
S29GL064N90TFI043 Flash, 4MX16, 90ns, PDSO48, Infineon Technologies AG S29GL064M90TFIR40 vs S29GL064N90TFI043
M28W640ECB90N6E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TFIR40 vs M28W640ECB90N6E
M29W640DB90N6T Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TFIR40 vs M29W640DB90N6T
M29W640DB90N1E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TFIR40 vs M29W640DB90N1E
S29GL064N90TAIR43 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064M90TFIR40 vs S29GL064N90TAIR43
S29GL064N90TFA040 Flash, 4MX16, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL064M90TFIR40 vs S29GL064N90TFA040
M28W640ECB90N6S Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TFIR40 vs M28W640ECB90N6S
M28W640ECB90N1E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TFIR40 vs M28W640ECB90N1E
M28W640FCB90N1 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29GL064M90TFIR40 vs M28W640FCB90N1
AM29LV640MB90REI Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL064M90TFIR40 vs AM29LV640MB90REI

Related Parts for S29GL064M90TFIR40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064M90TFIR40 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064M90TFIR40 by Spansion

Select Manufacturer
Which Manufacturer of S29GL064M90TFIR40 would you like to use for your alert(s)?
  • Please alert me when S29GL064M90TFIR40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064M90TFIR40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064M90TFIR40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064M90TFIR40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064M90TFIR40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064M90TFIR40 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: