Part Details for S29GL064N90BFI033 by Infineon Technologies AG
Overview of S29GL064N90BFI033 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064N90BFI033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL064N90BFI033-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 48FBGA Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for S29GL064N90BFI033
S29GL064N90BFI033 CAD Models
S29GL064N90BFI033 Part Data Attributes
|
S29GL064N90BFI033
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90BFI033
Infineon Technologies AG
Flash, 4MX16, 90ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29GL064N90BFI033
This table gives cross-reference parts and alternative options found for S29GL064N90BFI033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90BFI033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90BAIR30 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI033 vs S29GL064N90BAIR30 |
S29GL064N90BFIR32 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI033 vs S29GL064N90BFIR32 |
MX29LV640DBXEI-90G | Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 | Macronix International Co Ltd | S29GL064N90BFI033 vs MX29LV640DBXEI-90G |
S29GL064N90BFI030 | Flash, 4MX16, 90ns, PBGA48, | Infineon Technologies AG | S29GL064N90BFI033 vs S29GL064N90BFI030 |
S29GL064N90BFIR30 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI033 vs S29GL064N90BFIR30 |
S29GL064N90BAI30 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI033 vs S29GL064N90BAI30 |
S29GL064N90BFI033 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI033 vs S29GL064N90BFI033 |
S29GL064N90BFI33 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI033 vs S29GL064N90BFI33 |
S29GL064N90BFI32 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BFI033 vs S29GL064N90BFI32 |
S29GL064N90BFA033 | Flash, 4MX16, 90ns, PBGA48, BGA-48 | Cypress Semiconductor | S29GL064N90BFI033 vs S29GL064N90BFA033 |